+1500000 개 이상의 제품 제공
하루에 7000개의 패키지
150개국에서 28만 명 이상의 고객
게시 날짜: 20-07-2020 🕒 2 읽기 시간
The wide range of products available at TME includes a set of 24 combination spanners by PROLINE. The tools were cold forged from chrome-vanadium steel and ground for convenience. The set comes in a handy nylon case in which each spanner size has its own marked pocket to help keep the tools in order.
The tools will surely satisfy expectations of specialists as well as demanding amateurs – they are a perfect choice for a home garage, machine park, maintenance, or a car repair shop. The keys are available in the following sizes: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 26, 27, 28, 30, 32 mm.
PROLINE is a Polish manufacturer of tools that focuses on precision and durability. Thanks to the high quality of workmanship, the chrome-plated spanners can be used in any working environment.
See the PROLINE spanner set in our catalogue »
| Characteristics: | ||
| Type of tool: | spanner set | |
| Type of spanner: | combination spanner | |
| Material: | chrome-vanadium steel | |
| Surface finish: | chrome | |
| No. of pieces in set: | 24 | |
| Compliance with standards: | DIN 3113 | |
| Spanner properties: | cold forged |
| Symbol: | Description: | |
| PRE-35324 | Spanner set;combination spanners;chrome-vanadium steel |