+1500000 개 이상의 제품 제공
하루에 7000개의 패키지
150개국에서 28만 명 이상의 고객
게시 날짜: 24-11-2020 🕒 2 읽기 시간
TME offer now includes new, programmable modules by Lumex. Available as LED RGB rings and strips, they are based on the SMD-LX0707RGB-TR LED, which accommodates RGB LEDs and a 3-channel LED driver in a single housing. Each of the three RGB channels is controlled with 8-bit PWM signal.
SMD-LX0707RGB-TR LED is equipped with a built-in controller with a data latch, so it keeps the same colour until the next data pack arrives. This solution allows to create a program in which each diode on a strip or ring provides light of an individual, programmed colour.
The control method is described in the specification of the SMD-LX0707RGB-TR LED.
| Specification | |
|---|---|
| Power supply voltage: | 5V DC |
| Viewing angle: | 120° |
| LED colour: | RGB |
| LED lens: | transparent |
| Single diode current: | 5mA |