+1500000 개 이상의 제품 제공
하루에 7000개의 패키지
150개국에서 28만 명 이상의 고객
게시 날짜: 29-06-2021 🕒 3 읽기 시간
TME offer now includes the latest pulse counters from OMRON, a renowned manufacturer of electronic components for automation. These products, the H7CC series, are designed for industrial applications with a focus on easy operation and long lifetime.
The main advantages of H7CC counters include a large, easy-to-read display and simple setting. Each of the counter's six digits has its own pair of adjustment buttons (up/down). White characters are presented on a contrasting black background. The signal wires (input and output) are mounted using screw terminals or round plug-in connectors – depending on the model. The counter outputs can be either transistor or relay, which extends the range of possible applications. In addition, the counter features a built-in signal for exceeding the guaranteed lifetime – a function that falls under the category of predictive maintenance, which avoids downtime and biased results.
Pulses can be counted in an incremental or decremental (based on a pre-set value) mode, as well as in a mixed mode. Selected variants of the H7CC counters also feature a tachometer. Devices with screw terminals can also count pulse groups and operate as a double counter. The H7CC series offers two count speeds: a maximum frequency of 30Hz (pulse from 16.7ms upwards) or 10kHz (0.05ms pulse).
H7CC counters available in our catalogue
| Specification: | |
|---|---|
| Type of counter | electronic |
| Counted value | pulses |
| Counting range | from -99999 to 999999 |
| Mounting | panel-mounted (DIN rail or stand)* |
| Kind of counter | with a pre-set value, incremental/decremental, tachometer* |
| Input type | NPN/PNP/contact |
| Output type | NPN transistor output, SPST or SPDT relay output* |
* selected models