+1500000 개 이상의 제품 제공
하루에 7000개의 패키지
150개국에서 28만 명 이상의 고객
게시 날짜: 07-09-2021 🕒 2 읽기 시간
Available from TME are Semikron SKD82 three-phase bridge rectifiers, which are designed as high power diode modules with an isolated metal base plate, enclosed in a durable and tight SEMIPONT3 package.
Electrical connections are made with M5 screws. The metal base plate with mounting holes allows for an easy installation of the module and makes heat dissipation easier.
Three-phase bridge rectifiers of this type are specifically useful in high voltage power supplies, car battery charger rectifiers, inverters or motor controllers. The modules are characterized by high surge resistance.
It is important to highlight that in TME catalogue you can find a wide selection of SDK82 bridges – most popular ones are available straight from our warehouses, while others are delivered from the producer. Using the links provided earlier, you can check out the products with the shortest delivery time, as well as ones ordered upon customer’s request. See our offer for more details.
| Specification | |
|---|---|
| Type of bridge rectifier: | three-phase |
| Mounting: | screw-mounted |
| Version: | module |
| Electrical connections: | M5 screws |
| Max. off-state voltage*: | from 400V to 1.8kV |
| Package: | SEMIPONT3 |
| Load current: | 80A |
| Max. impulse current: | 750A |