+1500000 개 이상의 제품 제공
하루에 7000개의 패키지
150개국에서 28만 명 이상의 고객
게시 날짜: 26-10-2021 🕒 5 읽기 시간
Now, the TME catalogue includes TFT RGB displays from the American Displaytech brand – a division of SEACOMP. The manufacturer pays special attention to the quality, precise colour rendering, high resolution and diversity of models of the displays.
From our catalogue, you can now order displays that are connected with a resistive or capacitive touch screen for two-way communication between the user and the device (HMI). For those who search for displays that glow with lively colours and offer an unlimited viewing angle (in comparison with the classic TFT), IPS matrices are available .
The driver is located directly on glass, and the connection with the PCB is through an elastic FCP tape, where other driving components are mounted. Thanks to that, the high-quality meets the compact size and the ease of application. The displays described here are universal solutions with a broad scope of applications – from consumer electronics, through smart homes to HMIs (Human Machine Interfaces).
| Features | |
|---|---|
| Type of display: | TFT |
| Kind of display: | graphic |
| Screen size: | from 1.8” to 7” |
| Window dimensions: | from 28.03x35.04mm to 154.21x85.92mm |
| Display resolution: | from 128x160 to 1024x600 |
| No. of pins: | 40, 45, 46 or 51 |
| Interface: | LVDS, parallel or RGB |
| Brightness: | from 170cd/m2 to 600cd/m2 |
| Contrast: | from 350:1 to 800:1 |
| Backlight: | LED |
| Symbol | Screen size | Resolution | Brightness | Driver |
|---|---|---|---|---|
| DT018ATFT | 1.8″ | 128x160 | 250...280cd/m2 | ILI9163C |
| DT024CTFT | 2.4″ | 240x320 | 180...220cd/m2 | ILI9341 |
| DT024DTFT | 2.4″ | 240x320 | 170...220cd/m2 | ILI9341V |
| DT028BTFT | 2.8″ | 240x320 | 200...280cd/m2 | ILI9341 |
| DT028BTFT-TS | 2.8″ | 240x320 | 170...220cd/m2 | ILI9341 |
| DT028CTFT | 2.8″ | 240x320 | 500cd/m2 | ILI9341 |
| DT035BTFT | 3.5″ | 320x240 | 600cd/m2 | NV3035 |
| DT035BTFT-PTS2 | 3.5″ | 320x240 | 500cd/m2 | FT5446, NV3035 |
| DT035BTFT-TS | 3.5″ | 320x240 | 480cd/m2 | NV3035 |
| DT043BTFT-PTS2 | 4.3″ | 480x272 | 350...480cd/m2 | FT5446, HX8257A01 |
| DT050ATFT | 5″ | 800x480 | 500cd/m2 | ILI5960, ILI6122 |
| DT070DTFT-IPS | 7″ | 1024x600 | 250cd/m2 | HX8282A11, HX8696A01 |
| DT070DTFT-IPS-HB | 7″ | 1024x600 | 500cd/m2 | HX8282A11, HX8696A01 |
| DT070DTFT-IPS-PTS | 7″ | 1024x600 | 220cd/m2 | FT5426, HX8282A11, HX8696A01 |