+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

Millenium Slim programmable logic controllers

게시 날짜: 01-03-2022 🕒 2 읽기 시간

TME's offer has been enriched with new programmable logic controllers from CROUZET. They belong to the Millenium Slim series, which takes its name from its slim, compact 17.5 mm wide housing (module sits on a DIN rail or is mounted on panel (flat panel mounting)).

This unprecedented solution has been developed to save space in the switchboard and can successfully replace the standard logic controllers already available on the market. Millenium Slim series devices have 8 configurable inputs/outputs. Two versions, supplied with 24 V DC or 110 -240 V AC, are available. The electrical connection is made using screw terminals. The products have an IP20 rating, but can operate in environments with high humidity (up to 95% provided there is no condensation), in temperatures ranging from -20°C to 40°C. They also meet the requirements of standards for mechanical resistance to shock and vibration (IEC/EN 60068).

CROUZET-88983903 Programmable logic controller: CROUZET-88983903

The Millenium Slim devices provide convenient parameter setting via Bluetooth interface using the free CrouzetSoft software. They can be quickly programmed using both PC and smartphone. The applications make it easy to adapt the relay to the requirements of a particular application - they also include a number of sample configurations that will make the parameter setting easy.

Millenium Slim PLCs

Features
Module type: Programmable logic controller
Number of inputs: 4
Number of outputs: 4
Mounting: DIN
Supply voltage: * 24 V DC or 110...240 V AC
Operating temperature: -20…40°C
IP rating: IP20
Output type: Relay
Input type: Digital
Programming method: Bluetooth
Additional functions: Crouzet Virtual Display mobile application

* Depending on the model

For more details see the attached video and documentation available on the product page.

The smallest PLC ever! The new Millenium Slim from Crouzet.

rightColumnPicture rightColumnPicture

또 읽기