+1500000 개 이상의 제품 제공
하루에 7000개의 패키지
150개국에서 28만 명 이상의 고객
게시 날짜: 14-03-2022 🕒 2 읽기 시간
Among many passives available in the TME catalogue, today we would like to recommend to our Customers SMD chip resistor arrays from a renowned manufacturer, Royal OHM. Those are Y-type components (four autonomous resistors in a single package) with the nominal power of 63mW and tolerance of 5%. They are adapted to a voltage of 50V (100V max. overload voltage). They are characterised by a good thermal tolerance, within a range from -55°C to 125°C, with the temperature coefficient value of 200ppm/°C or 400ppm/°C. The products are available with a terminal pitch of 0.5mm and 0.8mm.
Chip resistor arrays for surface mounting are a perfect solution wherever the size and number of components on a PCB are restricted. By placing several resistors in one package, we can significantly reduce both the space occupied by the components and the number of those elements.Resistor arrays are used in analogue systems (e.g. audio filters) and in digital systems (where they enable, among others, connecting several buttons to a single microprocessor A/C input); Royal OHM products are recommended by the manufacturer for the production of computer electronics circuits (motherboards, physical memory controllers).
We offer arrays with resistance ranging from 10Ω to 1MΩ, but you can also order arrays with parameters different than those described in our catalogue. Customised orders are carried out by our specialists. Customised configuration includes the size, the number of resistors in a package and the terminal type.
| Characteristics | |
|---|---|
| No of resistors | 4 |
| Mounting | SMD |
| Resistance | from 10Ω to 1MΩ |
| Tolerance | 5% |
| Power | 63mW |
| Max. overload voltage | 100V |
| Max. operating voltage | 50V |
| Package (inch)* | 0804 or 1206 |
| Package (mm)* | 2010 or 3216 |
| Terminal pitch* | 0.5mm or 0.8mm |
| Operating temperature | -55...125°C |
| Insulation resistance | 1GΩ |