+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

Crouzet CTR24 counters

게시 날짜: 22-03-2022 🕒 2 읽기 시간

TME's offer has been enriched with Crouzet counters.

The CTR24 series is designed for industrial counting applications. The user has two types of inputs to choose from: models with solid-state input (4…30 V DC, PNP, or NPN) and voltage input (10…260 V AC). The maximum count frequency is up to 30 Hz for the voltage input version, 7 kHz for NPN and 12 kHz for PNP, respectively.

The counters are equipped with a large, easy-to-read and backlit LCD display at the front of the module. Measurement range is up to 99999999 (also below zero). The device is mounted in a hole (panel cut out dimensions are 45 mm x 22.2 mm) The counter depth is 50.7 mm; plug-in screw terminal connection allows easy installation even in difficult to access areas. The wide operating temperature of Crouzet products is another advantage; they can withstand temperatures from -10°C to 60°C. The counters have a high ingress protection rating (IP65), i.e. they are splash and dust resistant.

Browse our catalogue for detailed product specifications.

CTR24 counters

Features
Counter: electronic
Type: reversed/progressive
Number of inputs: 2
Mounting: Panel mounting
Power supply: Internal battery
Operating temperature: -10…60°C
IP rating: IP65

rightColumnPicture rightColumnPicture

또 읽기