+1500000 개 이상의 제품 제공
하루에 7000개의 패키지
150개국에서 28만 명 이상의 고객
게시 날짜: 27-06-2022 🕒 2 읽기 시간
TME currently offers many ONPOW products. Onpow is a leading manufacturer of high-quality switches that can be used in many applications.
One such versatile product with a wide range of applications is the black LAS1-AGQ-11Y/21/A two-position switch. The switch has two stable positions – in each of them, the key can be removed. The product is characterized by high durability; the manufacturer ensures a service life of approx. 50000 electrical cycles and 200 000 mechanical cycles. High contact load values for DC and AC currents allow the use of the switch in various types of circuits, including power supply circuits. Thanks to IP40 rating (indicating high dust resistance), the stainless steel body, body and the wide operating temperature range, it is possible to install and correctly operate the devices in industrial installations, building automation systems, security circuits, etc.
Further advantages, allowing the switch to be mounted in hard-to-reach places, are the switch's small diameter and easy installation using solder leads or S04-11 contact block. The LAS1-AGQ-11/21/A pushbutton switch is excellent for most circuits requiring limited access to switching points.
| Features | |
|---|---|
| Switch type: | key switch |
| Number of positions: | 2 |
| Key shape: | flat |
| AC contact load: | 0.5A for 220V AC |
| DC contact load: | 0.1A for 110V DC |
| Mechanical rotation angle: | 90° |
| Electrical life: | 50000 cycles |
| Mechanical life: | 200000 cycles |
| Leads: | for soldering |
| Max. contact resistance: | 50mΩ |
| Operating temperature: | -25...55°C |
| IP rating: | IP40 |