+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

NV SRAMs by Microchip Technology

게시 날짜: 23-01-2023 🕒 4 읽기 시간

NV SRAMs (Non Volatile Serial Random Access Memory) are the perfect solution for applications where data is saved to memory at high frequency. NV SRAM chips are an attractive alternative to other types of non-volatile memories, especially cost-wise – thanks to the external battery, data will remain saved on the chip even when the main power supply is disconnected.

Memory access is provided via a standard SPI serial interface, which makes the chips suitable for use with a majority of microcontrollers or microprocessors that are currently available on the market. As only 3 lines are used for communication purposes (SCK clock input and single SI/SO data lines), the resources of the master circuit are spared – this also simplifies the design and construction of the target circuit, and therefore reduces production costs. Applications that will require faster data access can take advantage of the 23LCV chips' ability to communicate via SDI (Serial Dual Interface) which offers excellent data transfer capabilities.

The memory has no limit on the number of read/write cycles and boasts low current consumption (read: 3mA for reading operations and 4µA on standby). In the event of a power failure, the system automatically switches over to the power supply from the backup battery connected to the Vbat input.

The 23LCV series chips by Microchip that are currently available at TME offer the capacity of 512kbit and 1024kbit. They are available in standard THT packages (DIP8) and SMD packages (SO8, TSSOP8). This makes them perfectly suited to all devices that typically use this type of chip, e.g. meters, data loggers or flight recorders (so-called “black boxes”).

NV SRAMs by Microchip

Parameters
Integrated circuit type: SRAM
Memory type: NV SRAM
Memory organisation*: 64k x 8bit, 128k x 8bit
Clock frequency: 20MHz
Package*: DIP8, SO8, TSSOP8
Mounting*: THT, SMD
Operating temperature: -40…85°C
Interface*: SPI, SDI
Memory capacity*: 512kbit, 1024kbit
Interface type: serial
Integrated circuit properties: battery back-up
Operating voltage: 2.5…5.5V

* depending on the model

Product overview

Symbol Package Memory organisation Capacity
[kbit]
23LCV1024-I/P DIP8 128kx8bit 1024
23LCV1024-I/SN SO8 128kx8bit 1024
23LCV1024-I/ST TSSOP8 128kx8bit 1024
23LCV512-I/P DIP8 64kx8bit 512
23LCV512-I/SN SO8 64kx8bit 512
23LCV512-I/ST TSSOP8 64kx8bit 512

 

Serial SRAM in 2 Minutes

rightColumnPicture rightColumnPicture

또 읽기