+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SA1930A1

Transistor: PNP; bipolar; 180V; 2A; TO220F


Manufacturer: SIRECTIFIER

Manufacturer part number:
2SA1930A1
TME Symbol:
2SA1930A1-SIR

Specification

Manufacturer
SIRECTIFIER
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
180V
Collector current
2A
Case
TO220F
Current gain
100...320
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors SIRECTIFIER,
*
2SA1930A1
0 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 30 pcs - 0.51 USDGross price for quantities from 30 pcs - 0.51 USD
Net price for quantities from 300 pcs - 0.38 USDGross price for quantities from 300 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.