+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIRECTIFIER | |
Type of transistor | PNP | |
Polarisation | bipolar | |
Collector-emitter voltage | 180V | |
Collector current | 2A | |
Case | TO263 | |
Current gain | 100...320 | |
Mounting | SMD | |
Kind of package | tube |