+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SC3518A3

Transistor: NPN; bipolar; 60V; 5A; TO251


Manufacturer: SIRECTIFIER

Manufacturer part number:
2SC3518A3
TME Symbol:
2SC3518A3-SIR

Specification

Manufacturer
SIRECTIFIER
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
5A
Case
TO251
Current gain
100...400
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors SIRECTIFIER,
*
2SC3518A3
0 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 30 pcs - 0.33 USDGross price for quantities from 30 pcs - 0.33 USD
Net price for quantities from 300 pcs - 0.24 USDGross price for quantities from 300 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.