+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SC5171A2

Transistor: NPN; bipolar; 180V; 2A; TO220AB


Manufacturer: SIRECTIFIER

Manufacturer part number:
2SC5171A2
TME Symbol:
2SC5171A2-SIR

Specification

Manufacturer
SIRECTIFIER
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
180V
Collector current
2A
Case
TO220AB
Current gain
100...320
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors SIRECTIFIER,
*
2SC5171A2
0 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 30 pcs - 0.47 USDGross price for quantities from 30 pcs - 0.47 USD
Net price for quantities from 300 pcs - 0.35 USDGross price for quantities from 300 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.