+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SNA 3600E170300

Module: IGBT; transistor/transistor,common gate,common emitter


Manufacturer: ABB

Manufacturer part number:
5SNA 3600E170300
TME Symbol:
5SNA3600E170300

Specification

Manufacturer
ABB
Type of semiconductor module
IGBT
Semiconductor structure
common emitter, common gate, transistor/transistor
Topology
IGBT half-bridge x3
Max. off-state voltage
1.7kV
Collector current
3.6kA
Case
HIPAK
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
7.2kA
Mechanical mounting
screw
Gross weight500 g
Certificates
See other products in this category: IGBT modules ABB,
*
5SNA 3600E170300
0 in TME stock
Net price for quantities from 1 pcs - 2 538.50 USDGross price for quantities from 1 pcs - 2 538.50 USD
Net price for quantities from 3 pcs - 2 305.61 USDGross price for quantities from 3 pcs - 2 305.61 USD
Net price for quantities from 10 pcs - 2 142.59 USDGross price for quantities from 10 pcs - 2 142.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.