+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOB10B65M1

Transistor: IGBT; 650V; 10A; 75W; TO263


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOB10B65M1
TME Symbol:
AOB10B65M1

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
10A
Power dissipation
75W
Case
TO263
Gate-emitter voltage
±30V
Pulsed collector current
30A
Mounting
SMD
Gate charge
24nC
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOB10B65M1
0 in TME stock
Net price for quantities from 800 pcs - 0.68 USDGross price for quantities from 800 pcs - 0.68 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.