+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM600HA-24H

Module: IGBT; single transistor; Urmax: 1.2kV; Ic: 600A; screw

Manufacturer: MITSUBISHI ELECTRIC

Manufacturer part number:
CM600HA-24H
TME Symbol:
CM600HA-24H

Specification

Manufacturer
MITSUBISHI ELECTRIC
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
1.2kV
Collector current
600A
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
1.2kA
Features of semiconductor devices
integrated anti-parallel diode
Mechanical mounting
screw
Gross weight558.16 g
Certificates
See other products in this category: IGBT modules MITSUBISHI ELECTRIC,
*
CM600HA-24H
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order