+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | METCAL | |
Type of station | soldering | |
Station power | 80W | |
Kind of heating element | in the tip | |
Temperature control | by replacing the tip | |
Station supply voltage | 100/240V AC | |
Station functions | password lockout function, soldering assistant, stand-by, statistics of the device operations | |
Dimensions | 121x130x235mm | |
Version | ESD | |
Kind of display used | LCD TFT 2,8" | |
Number of channels | 2 | |
Interface | USB A | |
Connectors for the country | Europe | |
Temperature stability | ±1.1°C | |
Technology | Connection Validation™, SmartHeat® | |
Cable length | 1.83m |