+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D42-40-10-R0

Diode: rectifying; 1kV; 40A; anode to stud; DO5; M6; screw type

Manufacturer: KUBARA LAMINA

Manufacturer part number:
D42-40-10-R0
TME Symbol:
D42-40-10-R0

Specification

Manufacturer
KUBARA LAMINA
Type of diode
rectifying
Max. off-state voltage
1kV
Load current
40A
Semiconductor structure
anode to stud
Case
DO5
Fastening thread
M6
Mounting
screw type
Max. forward voltage
1.4V
Max. load current
68.2A
Max. forward impulse current
0.6kA
Gross weight16.07 g
Certificates
See other products in this category: Stud mounting universal diodes KUBARA LAMINA
*
D42-40-10-R0
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 50 pcs