+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KUBARA LAMINA | |
Type of diode | hockey-puck rectifying | |
Max. off-state voltage | 4.4kV | |
Load current | 1.6kA | |
Max. load current | 2.5kA | |
Case | DO200AC | |
Mounting | Press-Pack | |
Max. forward impulse current | 20kA | |
Max. forward voltage | 1.3V |