+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIP050S120

Transistor: IGBT; 1.2kV; 50A; 600W; TO247-3


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
DIP050S120
TME Symbol:
DIP050S120-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
50A
Power dissipation
600W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
160A
Mounting
THT
Gate charge
4.1µC
Kind of package
tube
Turn-on time
73ns
Turn-off time
354ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors DIOTEC SEMICONDUCTOR,
*
DIP050S120
0 in TME stock
Net price for quantities from 1 pcs - 5.93 USDGross price for quantities from 1 pcs - 5.93 USD
Net price for quantities from 3 pcs - 5.34 USDGross price for quantities from 3 pcs - 5.34 USD
Net price for quantities from 10 pcs - 4.94 USDGross price for quantities from 10 pcs - 4.94 USD
Net price for quantities from 30 pcs - 4.66 USDGross price for quantities from 30 pcs - 4.66 USD
Net price for quantities from 150 pcs - 4.24 USDGross price for quantities from 150 pcs - 4.24 USD
Net price for quantities from 450 pcs - 3.99 USDGross price for quantities from 450 pcs - 3.99 USD
Net price for quantities from 900 pcs - 3.70 USDGross price for quantities from 900 pcs - 3.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.