+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0RDS80

Station: soldering; Station power: 80W; Power: 80W; 150÷450°C

Manufacturer: ERSA

Manufacturer part number:
0RDS80
TME Symbol:
ERSA-RDS80

Specification

Manufacturer
ERSA
Type of station
soldering
Station power
80W
Power
80W
Soldering iron temperature range
150...450°C
Kind of heating element
ceramic
Temperature control
digital, with push-buttons
Station supply voltage
230V AC
Station functions
push-buttons for quick temperature change, temperature calibration
Soldering iron weight
130g
Station weight
2kg
Connectors for the country
Europe
Soldering equipment features
  • can operate in lead-free technology
  • earthing socket
  • microprocessor controlled
Standard equipment
  • soldering iron ERSA-RT80
  • stand
  • tip ERSA-842CD
Gross weight3.2452 kg
EAN code4003008065138
See other products in this category: Soldering stations ERSA,
*
0RDS80
14 in TME stock
Net price for quantities from 1 pcs - 193.70 USDGross price for quantities from 1 pcs - 193.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs