+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ERSA
Manufacturer | ERSA | |
Type of station | control unit | |
Station power | 80W | |
Soldering iron temperature range | 150...450°C | |
Temperature control | digital, with push-buttons | |
Station supply voltage | 230V AC | |
Station functions | push-buttons for quick temperature change, temperature calibration | |
Dimensions | 110x105x147mm | |
Station weight | 2kg | |
Connectors for the country | Europe |