+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FF225R12MS4BOSA1

Module: IGBT; NTC thermistor; Ic: 225A; AG-ECONOD-3; 1.45kW

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FF225R12MS4BOSA1
TME Symbol:
FF225R12MS4BOSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
225A
Case
AG-ECONOD-3
Gate-emitter voltage
±20V
Power dissipation
1.45kW
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FF225R12MS4BOSA1
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 187.45 USDGross price for quantities from 10 pcs - 187.45 USD