+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FF400R06KE3HOSA1

Module: IGBT; Ic: 500A; 62MM; 1.25kW; Field Stop,Trench; screw

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FF400R06KE3HOSA1
TME Symbol:
FF400R06KE3HOSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Collector current
500A
Case
62MM
Gate-emitter voltage
±20V
Power dissipation
1.25kW
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FF400R06KE3HOSA1
0 in TME stock
Net price for quantities from 10 pcs - 183.18 USDGross price for quantities from 10 pcs - 183.18 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.