+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGD5T120SH

Transistor: IGBT; 1.2kV; 5A; 28W; DPAK; Features: logic level; ESD

Manufacturer: ONSEMI

Manufacturer part number:
FGD5T120SH
TME Symbol:
FGD5T120SH

Specification

Manufacturer
ONSEMI
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
5A
Power dissipation
28W
Case
DPAK
Gate-emitter voltage
±25V
Pulsed collector current
12.5A
Mounting
SMD
Gate charge
6.7nC
Kind of package
reel, tape
Features of semiconductor devices
logic level
Application
ignition systems
Version
ESD
Gross weight0.388 g
Certificates

WATCH VIDEO

See other products in this category: SMD IGBT transistors ONSEMI,
*
FGD5T120SH
2485 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 250 pcs - 0.95 USDGross price for quantities from 250 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs