+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGHL40T120SWD

Transistor: IGBT; 1.2kV; 40A; 234W; TO247-3

Manufacturer: ONSEMI

Manufacturer part number:
FGHL40T120SWD
TME Symbol:
FGHL40T120SWD

Specification

Manufacturer
ONSEMI
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
40A
Power dissipation
234W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
160A
Mounting
THT
Gate charge
118nC
Kind of package
tube
Gross weight5.035 g
Certificates
See other products in this category: THT IGBT transistors ONSEMI,
*
FGHL40T120SWD
396 in TME stock
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 3.97 USD
Net price for quantities from 3 pcs - 3.60 USDGross price for quantities from 3 pcs - 3.60 USD
Net price for quantities from 450 pcs - 3.19 USDGross price for quantities from 450 pcs - 3.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs