+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGY60T120SQDN

Transistor: IGBT; 1.2kV; 60A; 259W; TO247-3

Manufacturer: ONSEMI

Manufacturer part number:
FGY60T120SQDN
TME Symbol:
FGY60T120SQDN

Specification

Manufacturer
ONSEMI
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
60A
Power dissipation
259W
Case
TO247-3
Gate-emitter voltage
±25V
Pulsed collector current
240A
Mounting
THT
Gate charge
311nC
Kind of package
tube
Gross weight6.47 g
Certificates
See other products in this category: THT IGBT transistors ONSEMI,
*
FGY60T120SQDN
0 in TME stock
Net price for quantities from 1 pcs - 8.98 USDGross price for quantities from 1 pcs - 8.98 USD
Net price for quantities from 10 pcs - 8.41 USDGross price for quantities from 10 pcs - 8.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs