+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of semiconductor module | IGBT | |
Topology | NTC thermistor | |
Collector current | 100A | |
Case | AG-ECONO3-4 | |
Application | Inverter | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 200A | |
Power dissipation | 335W | |
Technology | Field Stop, Trench | |
Mechanical mounting | screw |