+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS100R07PE4BOSA1

Module: IGBT; NTC thermistor; Ic: 100A; AG-ECONO4-1; Inverter; 335W


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FS100R07PE4BOSA1
TME Symbol:
FS100R07PE4BOSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
100A
Case
AG-ECONO4-1
Application
Inverter
Gate-emitter voltage
±20V
Power dissipation
335W
Technology
Field Stop, Trench
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FS100R07PE4BOSA1
0 in TME stock
No. of pieces (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.
Net price for quantities from 6 pcs - 204.49 USDGross price for quantities from 6 pcs - 204.49 USD