+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS150R17N3E4BOSA1

Module: IGBT; NTC thermistor; AG-ECONO3-4; Inverter; 835W; screw

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FS150R17N3E4BOSA1
TME Symbol:
FS150R17N3E4BOSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Topology
NTC thermistor
Case
AG-ECONO3-4
Application
Inverter
Gate-emitter voltage
±20V
Pulsed collector current
300A
Power dissipation
835W
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FS150R17N3E4BOSA1
0 in TME stock
Net price for quantities from 10 pcs - 147.91 USDGross price for quantities from 10 pcs - 147.91 USD
No. of pieces (Multiplicity: 10)