+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS200R07N3E4RBOSA1

Module: IGBT; NTC thermistor; AG-ECONO3-4; Inverter; screw; 600W

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FS200R07N3E4RBOSA1
TME Symbol:
FS200R07N3E4RBOSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Topology
NTC thermistor
Case
AG-ECONO3-4
Application
Inverter
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
400A
Power dissipation
600W
Technology
Field Stop, Trench
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FS200R07N3E4RBOSA1
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 115.83 USDGross price for quantities from 10 pcs - 115.83 USD