+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS225R12KE3BOSA1

Module: IGBT; NTC thermistor; Ic: 325A; 1.15kW; Field Stop,Trench

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FS225R12KE3BOSA1
TME Symbol:
FS225R12KE3BOSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
325A
Gate-emitter voltage
±20V
Pulsed collector current
450A
Power dissipation
1.15kW
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FS225R12KE3BOSA1
0 in TME stock
No. of pieces (Multiplicity: 4)
Minimum order quantity: 4.
Multiplicity: 4.
Net price for quantities from 4 pcs - 439.56 USDGross price for quantities from 4 pcs - 439.56 USD