+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS225R12OE4BOSA1

Module: IGBT; NTC thermistor; Inverter; 1.25kW; Field Stop,Trench

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FS225R12OE4BOSA1
TME Symbol:
FS225R12OE4BOSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Topology
NTC thermistor
Application
Inverter
Gate-emitter voltage
±20V
Power dissipation
1.25kW
Technology
Field Stop, Trench
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FS225R12OE4BOSA1
0 in TME stock
Net price for quantities from 4 pcs - 331.36 USDGross price for quantities from 4 pcs - 331.36 USD
No. of pieces (Multiplicity: 4)
Minimum order quantity: 4.
Multiplicity: 4.