+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS25R12KE3GBPSA1

Module: IGBT; NTC thermistor; AG-ECONO2B; Inverter; 145W


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FS25R12KE3GBPSA1
TME Symbol:
FS25R12KE3GBPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Topology
NTC thermistor
Case
AG-ECONO2B
Application
Inverter
Gate-emitter voltage
±20V
Power dissipation
145W
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FS25R12KE3GBPSA1
0 in TME stock
No. of pieces (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.
Net price for quantities from 15 pcs - 109.87 USDGross price for quantities from 15 pcs - 109.87 USD