+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GeneSiC SEMICONDUCTOR | |
Type of transistor | N-MOSFET | |
Technology | G2R™, SiC | |
Polarisation | unipolar | |
Drain-source voltage | 3.3kV | |
Case | TO263-7 | |
On-state resistance | 0.12Ω | |
Mounting | SMD | |
Kind of package | tube | |
Kind of channel | enhancement | |
Features of semiconductor devices | Kelvin terminal |