+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3R160MT12D

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 16A; Idm: 40A; 123W


Manufacturer: GeneSiC SEMICONDUCTOR

Manufacturer part number:
G3R160MT12D
TME Symbol:
G3R160MT12D

Specification

Manufacturer
GeneSiC SEMICONDUCTOR
Type of transistor
N-MOSFET
Technology
G3R™, SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
16A
Pulsed drain current
40A
Power dissipation
123W
Case
TO247-3
Gate-source voltage
-5...15V
On-state resistance
0.16Ω
Mounting
THT
Gate charge
28nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6.21 g
Certificates
See other products in this category: THT N channel transistors GeneSiC SEMICONDUCTOR,
*
G3R160MT12D
808 in TME stock
Net price for quantities from 1 pcs - 6.39 USDGross price for quantities from 1 pcs - 6.39 USD
Net price for quantities from 3 pcs - 5.91 USDGross price for quantities from 3 pcs - 5.91 USD
Net price for quantities from 30 pcs - 5.39 USDGross price for quantities from 30 pcs - 5.39 USD
Net price for quantities from 510 pcs - 5.13 USDGross price for quantities from 510 pcs - 5.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs