+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3R160MT17D

Transistor: N-MOSFET; SiC; unipolar; 1.7kV; 15A; Idm: 48A; 175W


Manufacturer: GeneSiC SEMICONDUCTOR

Manufacturer part number:
G3R160MT17D
TME Symbol:
G3R160MT17D

Specification

Manufacturer
GeneSiC SEMICONDUCTOR
Type of transistor
N-MOSFET
Technology
G3R™, SiC
Polarisation
unipolar
Drain-source voltage
1.7kV
Drain current
15A
Pulsed drain current
48A
Power dissipation
175W
Case
TO247-3
Gate-source voltage
-5...15V
On-state resistance
0.16Ω
Mounting
THT
Gate charge
21nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6.09 g
Certificates
See other products in this category: THT N channel transistors GeneSiC SEMICONDUCTOR,
*
G3R160MT17D
1 in TME stock
Net price for quantities from 1 pcs - 12.10 USDGross price for quantities from 1 pcs - 12.10 USD
Net price for quantities from 10 pcs - 10.91 USDGross price for quantities from 10 pcs - 10.91 USD
Net price for quantities from 30 pcs - 10.60 USDGross price for quantities from 30 pcs - 10.60 USD
Net price for quantities from 120 pcs - 9.71 USDGross price for quantities from 120 pcs - 9.71 USD
Net price for quantities from 240 pcs - 8.47 USDGross price for quantities from 240 pcs - 8.47 USD
Net price for quantities from 750 pcs - 8.36 USDGross price for quantities from 750 pcs - 8.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs