+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3R30MT12J

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 68A; Idm: 200A; 459W


Manufacturer: GeneSiC SEMICONDUCTOR

Manufacturer part number:
G3R30MT12J
TME Symbol:
G3R30MT12J

Specification

Manufacturer
GeneSiC SEMICONDUCTOR
Type of transistor
N-MOSFET
Technology
G3R™, SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
68A
Pulsed drain current
200A
Power dissipation
459W
Case
TO263-7
Gate-source voltage
-5...15V
On-state resistance
30mΩ
Mounting
SMD
Gate charge
155nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Gross weight1.45 g
Certificates
See other products in this category: SMD N channel transistors GeneSiC SEMICONDUCTOR,
*
G3R30MT12J
0 in TME stock
Net price for quantities from 1 pcs - 23.51 USDGross price for quantities from 1 pcs - 23.51 USD
Net price for quantities from 5 pcs - 21.31 USDGross price for quantities from 5 pcs - 21.31 USD
Net price for quantities from 25 pcs - 20.34 USDGross price for quantities from 25 pcs - 20.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.