+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3R450MT17D

Transistor: N-MOSFET; SiC; unipolar; 1.7kV; 6A; Idm: 16A; 88W

Manufacturer: GeneSiC SEMICONDUCTOR

Manufacturer part number:
G3R450MT17D
TME Symbol:
G3R450MT17D

Specification

Manufacturer
GeneSiC SEMICONDUCTOR
Type of transistor
N-MOSFET
Technology
G3R™, SiC
Polarisation
unipolar
Drain-source voltage
1.7kV
Drain current
6A
Pulsed drain current
16A
Power dissipation
88W
Case
TO247-3
Gate-source voltage
-5...15V
On-state resistance
0.45Ω
Mounting
THT
Gate charge
18nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6.1 g
Certificates
See other products in this category: THT N channel transistors GeneSiC SEMICONDUCTOR,
*
G3R450MT17D
0 in TME stock
Net price for quantities from 1 pcs - 6.25 USDGross price for quantities from 1 pcs - 6.25 USD
Net price for quantities from 10 pcs - 5.86 USDGross price for quantities from 10 pcs - 5.86 USD
Net price for quantities from 30 pcs - 5.54 USDGross price for quantities from 30 pcs - 5.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs