+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3R45MT17K

Transistor: N-MOSFET; SiC; unipolar; 1.7kV; 43A; Idm: 160A; 438W


Manufacturer: GeneSiC SEMICONDUCTOR

Manufacturer part number:
G3R45MT17K
TME Symbol:
G3R45MT17K

Specification

Manufacturer
GeneSiC SEMICONDUCTOR
Type of transistor
N-MOSFET
Technology
G3R™, SiC
Polarisation
unipolar
Drain-source voltage
1.7kV
Drain current
43A
Pulsed drain current
160A
Power dissipation
438W
Case
TO247-4
Gate-source voltage
-5...15V
On-state resistance
45mΩ
Mounting
THT
Gate charge
182nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Gross weight6.69 g
Certificates
See other products in this category: THT N channel transistors GeneSiC SEMICONDUCTOR,
*
G3R45MT17K
150 in TME stock
Net price for quantities from 1 pcs - 29.96 USDGross price for quantities from 1 pcs - 29.96 USD
Net price for quantities from 30 pcs - 28.87 USDGross price for quantities from 30 pcs - 28.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs