+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GC2X10MPS12-247

Diode: Schottky rectifying; SiC; THT; 1.2kV; 10Ax2; TO247-3; tube


Manufacturer: GeneSiC SEMICONDUCTOR

Manufacturer part number:
GC2X10MPS12-247
TME Symbol:
GC2X10MPS12-247

Specification

Manufacturer
GeneSiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
10A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
MPS
Case
TO247-3
Max. forward voltage
1.5V
Max. load current
20A
Max. forward impulse current
80A
Kind of package
tube
Gross weight6.1 g
Certificates
See other products in this category: THT Schottky diodes GeneSiC SEMICONDUCTOR,
*
GC2X10MPS12-247
13 in TME stock
Net price for quantities from 1 pcs - 6.64 USDGross price for quantities from 1 pcs - 6.64 USD
Net price for quantities from 3 pcs - 6.40 USDGross price for quantities from 3 pcs - 6.40 USD
Net price for quantities from 10 pcs - 6.16 USDGross price for quantities from 10 pcs - 6.16 USD
Net price for quantities from 30 pcs - 5.93 USDGross price for quantities from 30 pcs - 5.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs