+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GC2X15MPS12-247

Diode: Schottky rectifying; SiC; THT; 1.2kV; 15Ax2; TO247-3; tube


Manufacturer: GeneSiC SEMICONDUCTOR

Manufacturer part number:
GC2X15MPS12-247
TME Symbol:
GC2X15MPS12-247

Specification

Manufacturer
GeneSiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
15A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
MPS
Case
TO247-3
Max. forward voltage
1.5V
Max. load current
30A
Max. forward impulse current
120A
Kind of package
tube
Gross weight6.205 g
Certificates
See other products in this category: THT Schottky diodes GeneSiC SEMICONDUCTOR,
*
GC2X15MPS12-247
20 in TME stock
Net price for quantities from 1 pcs - 8.14 USDGross price for quantities from 1 pcs - 8.14 USD
Net price for quantities from 3 pcs - 7.83 USDGross price for quantities from 3 pcs - 7.83 USD
Net price for quantities from 10 pcs - 7.54 USDGross price for quantities from 10 pcs - 7.54 USD
Net price for quantities from 20 pcs - 7.26 USDGross price for quantities from 20 pcs - 7.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs