+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GC2X8MPS12-247

Diode: Schottky rectifying; SiC; THT; 1.2kV; 8Ax2; TO247-3; tube


Manufacturer: GeneSiC SEMICONDUCTOR

Manufacturer part number:
GC2X8MPS12-247
TME Symbol:
GC2X8MPS12-247

Specification

Manufacturer
GeneSiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
8A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
MPS
Case
TO247-3
Max. forward voltage
1.5V
Max. load current
16A
Max. forward impulse current
60A
Kind of package
tube
Gross weight6.2 g
Certificates
See other products in this category: THT Schottky diodes GeneSiC SEMICONDUCTOR,
*
GC2X8MPS12-247
9 in TME stock
Net price for quantities from 1 pcs - 10.51 USDGross price for quantities from 1 pcs - 10.51 USD
Net price for quantities from 3 pcs - 10.10 USDGross price for quantities from 3 pcs - 10.10 USD
Net price for quantities from 9 pcs - 9.68 USDGross price for quantities from 9 pcs - 9.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs