+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IGB50N65S5ATMA1

Transistor: IGBT; 650V; 63A; 135W; D2PAK


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IGB50N65S5ATMA1
TME Symbol:
IGB50N65S5ATMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
IGBT
Technology
TRENCHSTOP™ 5
Collector-emitter voltage
650V
Collector current
63A
Power dissipation
135W
Case
D2PAK
Gate-emitter voltage
±20V
Pulsed collector current
200A
Mounting
SMD
Gate charge
0.12µC
Kind of package
reel, tape
Turn-on time
50ns
Turn-off time
199ns
Gross weight1.576 g
Certificates
See other products in this category: SMD IGBT transistors INFINEON TECHNOLOGIES,
*
IGB50N65S5ATMA1
559 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 10 pcs - 2.12 USDGross price for quantities from 10 pcs - 2.12 USD
Net price for quantities from 50 pcs - 1.82 USDGross price for quantities from 50 pcs - 1.82 USD
Net price for quantities from 100 pcs - 1.69 USDGross price for quantities from 100 pcs - 1.69 USD
Net price for quantities from 125 pcs - 1.63 USDGross price for quantities from 125 pcs - 1.63 USD
Net price for quantities from 150 pcs - 1.60 USDGross price for quantities from 150 pcs - 1.60 USD
Net price for quantities from 500 pcs - 1.35 USDGross price for quantities from 500 pcs - 1.35 USD
Net price for quantities from 1000 pcs - 1.24 USDGross price for quantities from 1000 pcs - 1.24 USD
Net price for quantities from 2000 pcs - 1.12 USDGross price for quantities from 2000 pcs - 1.12 USD
Net price for quantities from 3000 pcs - 1.06 USDGross price for quantities from 3000 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs