+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | IGBT | |
Technology | TRENCHSTOP™ | |
Collector-emitter voltage | 600V | |
Collector current | 6A | |
Power dissipation | 88W | |
Case | DPAK | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 18A | |
Mounting | SMD | |
Gate charge | 42nC | |
Kind of package | reel, tape | |
Turn-on time | 15ns | |
Turn-off time | 136ns |