+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | IGBT | |
Technology | TRENCHSTOP™ 5 | |
Collector-emitter voltage | 650V | |
Collector current | 46A | |
Power dissipation | 125W | |
Case | D2PAK | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 120A | |
Mounting | SMD | |
Gate charge | 95nC | |
Kind of package | reel, tape | |
Turn-on time | 56ns | |
Turn-off time | 212ns | |
Features of semiconductor devices | integrated anti-parallel diode |