+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

IKD04N60RATMA1

Transistor: IGBT; TRENCHSTOP™ RC; 600V; 4A; 75W; DPAK


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IKD04N60RATMA1
TME Symbol:
IKD04N60RATMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
IGBT
Technology
TRENCHSTOP™ RC
Collector-emitter voltage
600V
Collector current
4A
Power dissipation
75W
Case
DPAK
Gate-emitter voltage
±20V
Pulsed collector current
12A
Mounting
SMD
Gate charge
27nC
Kind of package
reel, tape
Turn-on time
22ns
Turn-off time
317ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight0.384 g
Certificates

WATCH VIDEO

See other products in this category: SMD IGBT transistors INFINEON TECHNOLOGIES,
*
IKD04N60RATMA1
2442 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 200 pcs - 0.52 USDGross price for quantities from 200 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs