+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IKD10N60RATMA1

Transistor: IGBT; TRENCHSTOP™ RC; 600V; 10A; 150W; DPAK


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IKD10N60RATMA1
TME Symbol:
IKD10N60RATMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
IGBT
Technology
TRENCHSTOP™ RC
Collector-emitter voltage
600V
Collector current
10A
Power dissipation
150W
Case
DPAK
Gate-emitter voltage
±20V
Pulsed collector current
30A
Mounting
SMD
Gate charge
64nC
Kind of package
reel, tape
Turn-on time
24ns
Turn-off time
331ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.5 g
Certificates

WATCH VIDEO

See other products in this category: SMD IGBT transistors INFINEON TECHNOLOGIES,
*
IKD10N60RATMA1
0 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.