+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | IGBT | |
Collector-emitter voltage | 600V | |
Collector current | 40A | |
Power dissipation | 160W | |
Case | D2PAK | |
Mounting | SMD | |
Kind of package | reel |